39421-0005

Heilind Number:MOL39421-0005
Manufacturer:Molex
Manufacturer Number:39421-0005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12.00mm Pitch Beau EuroMax Horizontal Plug, 5 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39421-0005
Color:Black
Series:39421 - EuroMax Pluggable
Amperage:85 A
Connector Type:EuroMax Pluggable
Number of Rows:1
Contact Material:Brass
Maximum Operating Temperature:130 °C
Pitch:12 mm
Voltage:600 V
Material:Polyester
Orientation:Horizontal
Component Type:Plug
Operating Temperature Range:130 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3.81 µm
Number of Contacts Loaded:5
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
Wire Size:10 AWG, 12 AWG, 14 AWG, 3 AWG, 4 AWG, 6 AWG, 8 AWG
Contact Termination Plating:Tin
Termination Pitch:12 mm
Lock to Mating Part:Yes
Stackable:No
SKU:MOL39421-0005

Detailed Description

Enhance your electrical connections with our EuroMax Pluggable Terminal Block in sleek black. Designed for high-amperage applications, this connector features durable brass contacts and a polyester body, ensuring reliable performance in temperatures up to 130°C. With a 600V voltage rating and a secure plug orientation, it's perfect for horizontal installations. Tin plating on the contact areas guarantees efficient signal transfer, while the 12mm pitch accommodates various wire sizes from 3 to 8 AWG. Easy to assemble and lock into place, this terminal block is a must-have for any industrial or commercial setup. Rest assured, it complies with all relevant regulations for quality and safety. Upgrade your connectivity solutions today with our EuroMax Pluggable Terminal Block.