| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3451LS28-20P |
| Amperage: | 85 A |
| Number of Rows: | 1 |
| Pitch: | 12 mm |
| Voltage: | 600 V |
| Orientation: | Horizontal |
| Number of Positions: | 2 |
| Wire Size: | 10 AWG, 12 AWG, 14 AWG, 3 AWG, 4 AWG, 6 AWG, 8 AWG |
| SKU: | MOL39422-2002 |
MS3451LS28-20P
Specifications
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 39426-0002 | ![]() |


