39500-5015

Heilind Number:MOL39500-5015
Manufacturer:Molex
Manufacturer Number:39500-5015
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

3.50mm Pitch Eurostyle Horizontal Plug, Green Housing, 15 Circuits

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39500-5015
Series:39500 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:15
Polarized to Mate:Yes
Wire Size:.05 - 1.50 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 30 AWG
Termination Pitch:3.5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395005015
SKU:MOL39500-5015