39501-1005

Heilind Number:MOL39501-1005
Manufacturer:Molex
Manufacturer Number:39501-1005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3.50mm Pitch Eurostyle Vertical PCB Header, 5 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39501-1005
Series:39501 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:5
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
Termination Pitch:3.5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395011005
SKU:MOL39501-1005

Detailed Description

Enhance your PCB connections with our Eurostyle Pluggable 39501 series, featuring a sleek and efficient design for seamless integration. With an amperage of 8A and a voltage rating of 300V, these headers ensure reliable power transmission. Operating smoothly in temperatures ranging from -40°C to 105°C, they are suitable for diverse environmental conditions. The vertical orientation and 3.5mm pitch allow for space-saving installation, while the polarized mating feature ensures proper alignment. UL-certified for quality assurance and RoHS-compliant for environmental responsibility, these terminal blocks are a dependable choice for your connectivity needs.