39501-1014

Heilind Number:MOL39501-1014
Manufacturer:Molex
Manufacturer Number:39501-1014
ECAD Model:
3D Model

Description:

3.50mm Pitch Eurostyle Vertical PCB Header, 14 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39501-1014
Amperage:8 A
Number of Rows:1
Pitch:3.5 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:14
Part Aliases:0395011014
SKU:MOL39501-1014

Detailed Description

Experience seamless and reliable connectivity with this pluggable terminal block, meticulously designed for optimal performance. Boasting a compact vertical orientation and featuring 14 positions with a pitch of 3.5 mm, this terminal block is perfect for streamlined installations. With a maximum voltage rating of 300 V and an amperage of 8 A, it ensures safe and efficient power transmission. Rest assured, this high-quality terminal block is fully RoHS compliant, meeting stringent environmental standards. Whether for industrial or residential applications, its versatility and durability make it a must-have component for any wiring project.