| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39501-6010 |
| Series: | 39501 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | PCB Header |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 10 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.5 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395016010 |
| SKU: | MOL39501-6010 |
39501-6010
| Heilind Number: | MOL39501-6010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39501-6010 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block. This versatile component, part of our ESE series, boasts a robust design suitable for a variety of applications. With a high amperage rating of 8A and a voltage capacity of 300V, it ensures reliable power transmission. The 10 contacts loaded on a single row offer ample connectivity options, while the polarized mating feature guarantees secure connections. Operating flawlessly in temperatures ranging from -40°C to 105°C, it is built to withstand harsh environmental conditions. The 3.5mm pitch and vertical orientation make it easy to integrate into your designs. UL certified for quality and safety, this terminal block is a dependable choice for your projects.

