39502-1002

Heilind Number:MOL39502-1002
Manufacturer:Molex
Manufacturer Number:39502-1002
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3.50mm Pitch Eurostyle Horizontal PCB Header, 2 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39502-1002
Series:39502 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:2
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
UL Agency Certification:E48521
Termination Pitch:3.5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395021002
SKU:MOL39502-1002

Detailed Description

Introducing the 39502 series Eurostyle Pluggable Terminal Block, designed for seamless connectivity in electronic applications. This versatile component features a horizontal PCB Header with a pitch of 3.5mm, accommodating up to 2 contacts for efficient power transmission. With a wide operating temperature range from -40°C to 105°C, it ensures reliability in diverse environmental conditions. The Eurostyle Pluggable connector type and polarized mating offer secure and error-free installations, while RoHS compliance underscores our commitment to environmental responsibility. Ideal for various industries, this terminal block is a trusted solution for your connectivity needs.