| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39502-1003 |
| Series: | 39502 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 3 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.5 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395021003 |
| SKU: | MOL39502-1003 |
39502-1003
| Heilind Number: | MOL39502-1003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39502-1003 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ESE Eurostyle Pluggable Terminal Block Series 39502, designed for seamless PCB connectivity. With a compact pitch of 3.5mm and a horizontal orientation, these headers offer easy integration into electronic assemblies. Rated for 8A and 300V, they ensure reliable power transmission. Operating efficiently in temperatures ranging from -40°C to 105°C, they are suitable for diverse environments. Featuring a single row and three loaded contacts, they allow for efficient signal routing. With UL certification and RoHS compliance, these terminal blocks guarantee high quality and environmental responsibility. Perfect for applications in industries such as telecommunications, industrial automation, and more, the 39502 series offers a dependable solution for your connectivity needs.

