39502-1006

Heilind Number:MOL39502-1006
Manufacturer:Molex
Manufacturer Number:39502-1006
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3.50mm Pitch Eurostyle Right-Angle PCB Header, 6 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39502-1006
Series:39502 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:6
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
Termination Pitch:3.5 mm
Lock to Mating Part:No
Stackable:No
SKU:MOL39502-1006

Detailed Description

Introducing the ESE Eurostyle Pluggable Terminal Block Series 39502, designed for seamless PCB connectivity. With a compact pitch of 3.5mm and a single-row layout, this terminal block offers efficient power distribution with a maximum operating temperature of 105°C and a wide voltage range of 300V. Featuring 6 contacts loaded for versatile use, it ensures secure and polarized mating. The UL E48521 certification guarantees high-quality standards, while RoHS compliance reflects our commitment to environmental responsibility. Ideal for various industrial applications, this horizontal PCB header with a tail length of 3.5mm provides reliable performance in temperatures ranging from -40°C to 105°C. Its Eurostyle Pluggable connector type and 8A amperage make it a vital component in any connectivity setup. Trust in the durability and functionality of this terminal block for your electronic projects.