39502-1007

Heilind Number:MOL39502-1007
Manufacturer:Molex
Manufacturer Number:39502-1007
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3.50mm Pitch Eurostyle Horizontal PCB Header, 7 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39502-1007
Series:39502 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:7
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
UL Agency Certification:E48521
Termination Pitch:3.5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395021007
SKU:MOL39502-1007

Detailed Description

Enhance your electronic connections with our high-performance Eurostyle Pluggable Terminal Block Header. Designed for seamless integration onto PCBs, this component offers a reliable amperage of 8A and a voltage rating of 300V, ensuring optimal power transmission. With its Eurostyle Pluggable connector type and 3.5mm pitch, it provides easy and secure mating. Operating smoothly in a wide temperature range from -40°C to 105°C, it's suitable for diverse environments. Featuring a single row layout with 7 contacts, it's polarized for correct mating orientation. With RoHS compliance and UL certification, it guarantees both environmental friendliness and quality assurance. Elevate your connectivity solutions with this essential component.