39502-1010

Heilind Number:MOL39502-1010
Manufacturer:Molex
Manufacturer Number:39502-1010
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3.50mm Pitch Eurostyle Horizontal PCB Header, 10 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39502-1010
Series:39502 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:10
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
UL Agency Certification:E48521
Termination Pitch:3.5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395021010
SKU:MOL39502-1010

Detailed Description

Introducing our Eurostyle Pluggable PCB Header, part of the ESE series. This connector features a 3.5mm pitch and can accommodate up to 10 contacts, with a maximum amperage of 8A and voltage rating of 300V. With a wide operating temperature range of -40°C to 105°C, it's suitable for various environments. Designed for horizontal orientation, it offers easy PCB integration with a 2.5mm thickness. This polarized connector ensures secure mating, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for applications requiring reliable and efficient terminal block connections.