39502-1011

Heilind Number:MOL39502-1011
Manufacturer:Molex
Manufacturer Number:39502-1011
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3.50mm Pitch Eurostyle Horizontal PCB Header, 11 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39502-1011
Series:39502 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:11
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
UL Agency Certification:E48521
Termination Pitch:3.5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395021011
SKU:MOL39502-1011

Detailed Description

Experience the pinnacle of connectivity with our Eurostyle Pluggable PCB Header. Designed for optimal performance in electronic applications, this header features a 3.5mm pitch, accommodating 11 contacts for seamless integration. With a robust construction and UL agency certification, it guarantees reliability and safety. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. The polarized mating ensures secure connections, while the 300V voltage rating and 8A amperage support high-power applications. Whether you're a professional engineer or DIY enthusiast, this header is a must-have for your projects, offering convenience and efficiency in every use.ROHS compliant.