39502-1015

Heilind Number:MOL39502-1015
Manufacturer:Molex
Manufacturer Number:39502-1015
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3.50mm Pitch Eurostyle Right-Angle PCB Header, 15 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39502-1015
Series:39502 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:15
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
Termination Pitch:3.5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395021015
SKU:MOL39502-1015

Detailed Description

Introducing the ESE - Eurostyle Pluggable series, where sleek design meets functionality. This PCB Header, featuring a 3.5mm pitch, is suitable for a variety of applications with its 8A amperage and 300V voltage rating. With a temperature range spanning from -40°C to 105°C, it ensures reliable performance even in extreme conditions. Boasting 15 contacts loaded in a single row, this connector is polarized for easy mating. Its Eurostyle Pluggable termination and 2.5mm PCB thickness make for efficient installation. Whether for industrial or commercial use, this component is a dependable choice for your connectivity needs.