39502-1016

Heilind Number:MOL39502-1016
Manufacturer:Molex
Manufacturer Number:39502-1016
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3.50mm Pitch Eurostyle Horizontal PCB Header, 16 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39502-1016
Series:39502 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:16
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
UL Agency Certification:E48521
Termination Pitch:3.5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395021016
SKU:MOL39502-1016

Detailed Description

Enhance your electrical connections with our ESE Eurostyle Pluggable Terminal Block Header, designed for seamless integration on PCBs. With a compact 3.5mm pitch and 16 contacts loaded in a single row, it offers efficient power distribution for your devices. Operating at temperatures ranging from -40°C to 105°C, it ensures reliable performance in diverse environments. Fully compliant with RoHS standards, this terminal block header guarantees both quality and environmental responsibility. Its polarized design and 300V voltage rating provide added safety, while the UL certification (E48521) underscores its adherence to stringent industry regulations. Upgrade your connectivity solutions with this essential component, ideal for various electronic applications.