39502-1020

Heilind Number:MOL39502-1020
Manufacturer:Molex
Manufacturer Number:39502-1020
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

3.50mm Pitch Eurostyle Horizontal PCB Header, 20 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39502-1020
Series:39502 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:20
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
UL Agency Certification:E48521
Termination Pitch:3.5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395021020
SKU:MOL39502-1020

Detailed Description

Enhance your PCB connectivity with our ESE Eurostyle Pluggable Terminal Block. Designed for seamless integration, this terminal block features a 3.5mm pitch, accommodating up to 20 contacts for efficient power distribution. With a voltage rating of 300V and amperage of 8A, it ensures reliable performance. Its durable construction, operating temperatures ranging from -40°C to 105°C, and UL certification guarantee safety and quality. The polarized design and 2.5mm PCB thickness further enhance its functionality, making it an essential component for various electronic applications. Upgrade your system with this high-performance Terminal Block and experience seamless power transmission.