39502-1504

Heilind Number:MOL39502-1504
Manufacturer:Molex
Manufacturer Number:39502-1504
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3.50mm Pitch Eurostyle Right-Angle PCB Header, Gold (Au) Plated, Black, 4 Circuits

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39502-1504
Series:39502 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:4
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
Termination Pitch:3.5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:39502-1504 0395021504
SKU:MOL39502-1504