39502-6002

Heilind Number:MOL39502-6002
Manufacturer:Molex
Manufacturer Number:39502-6002
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

3.50mm Pitch Eurostyle Horizontal PCB Header, Green Housing, 2 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39502-6002
Series:39502 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:2
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
UL Agency Certification:E48521
Termination Pitch:3.5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395026002
SKU:MOL39502-6002

Detailed Description

Part of our ESE Eurostyle Pluggable series, this PCB Header boasts a durable design suitable for a wide range of applications. With a current rating of 8 A and a maximum voltage of 300 V, it provides reliable connectivity in various electronic setups. Featuring a single row with two loaded contacts, it offers efficient signal transmission. The 3.5 mm pitch and 2.5 mm PCB thickness ensure easy integration, while its operating temperature range of -40 to 105 °C guarantees performance in diverse environmental conditions. This horizontal orientation PCB Header is polarized for correct mating, and its UL agency certification underscores its quality and safety standards. Whether used in industrial machinery or consumer electronics, this component delivers consistent and secure connections.