39502-6003

Heilind Number:MOL39502-6003
Manufacturer:Molex
Manufacturer Number:39502-6003
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

3.50mm Pitch Eurostyle Horizontal PCB Header, Green Housing, 3 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39502-6003
Series:39502 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:3
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
UL Agency Certification:E48521
Termination Pitch:3.5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395026003
SKU:MOL39502-6003

Detailed Description

Introducing the 39502 Series Eurostyle Pluggable Terminal Block, designed for exceptional performance in a variety of electronic applications. With a current rating of 8 A and a maximum operating temperature of 105°C, this connector ensures reliable power transmission even in demanding environments. Featuring a single row layout and three loaded contacts, it offers convenient connectivity on PCBs. The Eurostyle Pluggable design with a 3.5 mm pitch and 300 V voltage rating provides versatility for diverse projects. With a wide operating temperature range from -40°C to 105°C, this terminal block is suitable for use in extreme conditions. Its polarized mating feature adds a layer of security, while the UL agency certification guarantees safety and quality. Whether for industrial machinery, automotive systems, or other electronic devices, the 39502 Series Terminal Block delivers efficient and secure connections.