39502-6005

Heilind Number:MOL39502-6005
Manufacturer:Molex
Manufacturer Number:39502-6005
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3.50mm Pitch Eurostyle Horizontal PCB Header, Green Housing, 5 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39502-6005
Series:39502 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:5
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
UL Agency Certification:E48521
Termination Pitch:3.5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395026005
SKU:MOL39502-6005

Detailed Description

Introducing our ESE Eurostyle Pluggable Terminal Block, part of the 39502 series. This high-quality connector features a 3.5mm pitch and is designed for horizontal PCB Header orientation, with a tail length of 3.5mm. With a maximum operating temperature of 105°C and a minimum of -40°C, it offers reliability in a wide range of environments. UL certified and RoHS compliant, this terminal block is polarized for secure mating and can accommodate up to 5 contacts. Its Eurostyle Pluggable connector type makes it easy to install and maintain, ensuring efficient connectivity for your applications.