39502-6008

Heilind Number:MOL39502-6008
Manufacturer:Molex
Manufacturer Number:39502-6008
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3.50mm Pitch Eurostyle Horizontal PCB Header, Green Housing, 8 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39502-6008
Series:39502 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:8
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
UL Agency Certification:E48521
Termination Pitch:3.5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395026008
SKU:MOL39502-6008

Detailed Description

Meet the Eurostyle Pluggable 39502 Series, designed for seamless connectivity in your electronic projects. With a robust amperage of 8A and a voltage rating of 300V, this PCB Header ensures reliable power transmission. Featuring a single row layout and a pitch of 3.5mm, it offers easy integration onto your circuit board. Operating efficiently in a wide temperature range from -40°C to 105°C, it's suitable for diverse environments. With 8 contacts loaded and polarized mating, it guarantees secure connections. UL certified and RoHS compliant, this component upholds high industry standards. Ideal for terminal block applications, its horizontal orientation and 3.5mm termination pitch streamline installation. Upgrade your system with this essential Eurostyle connector.