39502-6009

Heilind Number:MOL39502-6009
Manufacturer:Molex
Manufacturer Number:39502-6009
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3.50mm Pitch Eurostyle Horizontal PCB Header, Green Housing, 9 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39502-6009
Series:39502 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:9
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
UL Agency Certification:E48521
Termination Pitch:3.5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395026009
SKU:MOL39502-6009

Detailed Description

Introducing our Eurostyle Pluggable PCB Header, part of the ESE 39502 series. Designed for efficient connectivity, this component features a 3.5mm pitch, allowing for easy integration into your PCB layout. With a maximum operating temperature of 105°C and a minimum of -40°C, it offers reliable performance in various environments. Rated for 8A and 300V, it ensures robust power delivery. Its single-row, 9-contact configuration is ideal for streamlined connections. Polarized for secure mating, it guarantees proper alignment. UL certified and RoHS compliant, it meets stringent quality standards. Whether for industrial or commercial applications, this terminal block header is a dependable choice for your connectivity needs.