39502-6010

Heilind Number:MOL39502-6010
Manufacturer:Molex
Manufacturer Number:39502-6010
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3.50mm Pitch Eurostyle Horizontal PCB Header, Green Housing, 10 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39502-6010
Series:39502 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:10
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
UL Agency Certification:E48521
Termination Pitch:3.5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395026010
SKU:MOL39502-6010

Detailed Description

Introducing the ESE Eurostyle Pluggable series, featuring a 39502 model designed for seamless connectivity in electronic systems. With an amperage rating of 8A and a maximum voltage of 300V, this PCB Header ensures reliable power transmission. Its compact design, with a pitch of 3.5mm and a single row layout, offers easy integration into various applications. Operating efficiently in temperatures ranging from -40°C to 105°C, it's suitable for both indoor and outdoor use. With 10 contacts loaded and polarized mating, it guarantees secure connections. This UL-certified component, with a termination pitch of 3.5mm, is a dependable choice for your terminal block needs. (word count: 101)