39502-6011

Heilind Number:MOL39502-6011
Manufacturer:Molex
Manufacturer Number:39502-6011
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3.50mm Pitch Eurostyle Horizontal PCB Header, Green Housing, 11 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39502-6011
Series:39502 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:11
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
UL Agency Certification:E48521
Termination Pitch:3.5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395026011
SKU:MOL39502-6011

Detailed Description

Experience seamless connectivity with our Eurostyle Pluggable PCB Header, designed for optimal performance in electronic systems. With a current rating of 8 A and a voltage capacity of 300 V, this connector ensures reliable power transmission. Featuring 11 contacts loaded in a single row with a pitch of 3.5 mm, it offers efficient signal routing on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Its polarized mating design guarantees secure connections, while UL agency certification (E48521) underscores its quality and safety standards. Tailored for horizontal orientation with a 3.5 mm termination pitch, this component is essential for your terminal block assemblies. Crafted for convenience, it's not stackable and does not lock to mating parts, allowing for easy installation and maintenance. Embrace the future of connectivity with our premium Eurostyle Pluggable PCB Header.