| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39502-6012 |
| Series: | 39502 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 12 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.5 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395026012 |
| SKU: | MOL39502-6012 |
39502-6012
| Heilind Number: | MOL39502-6012 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39502-6012 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly integrate power connections with our Eurostyle Pluggable PCB Header. Engineered for seamless performance, this connector boasts a 3.5 mm pitch, accommodating 12 contacts and offering a maximum amperage of 8 A at 300 V. With an operating temperature range of -40 to 105 °C, it ensures reliable functionality in diverse environments. Its horizontal orientation and 2.5 mm PCB thickness make it a versatile choice for various applications. UL certified and polarized for secure mating, this header prioritizes safety and ease of use. Ideal for terminal block assemblies, it excels in both residential and industrial settings. Trust in its quality construction for efficient power distribution solutions.

