39502-6016

Heilind Number:MOL39502-6016
Manufacturer:Molex
Manufacturer Number:39502-6016
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3.50mm Pitch Eurostyle Horizontal PCB Header, Green Housing, 16 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39502-6016
Series:39502 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:16
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
UL Agency Certification:E48521
Termination Pitch:3.5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395026016
SKU:MOL39502-6016

Detailed Description

Elevate your PCB connectivity with our Eurostyle Pluggable Terminal Block. Designed for precision and reliability, this horizontal header features 16 contacts loaded on a single row, perfect for streamlined installations. With a pitch of 3.5mm, it ensures efficient signal transmission, while its polarized mating system guarantees secure connections. Operating seamlessly in a wide temperature range from -40 to 105°C, and with a voltage rating of 300V, it's ideal for diverse electronic applications. UL certified for quality assurance, this terminal block is a top choice for engineers and manufacturers seeking dependable performance.