| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39502-6020 |
| Series: | 39502 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 20 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.5 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395026020 |
| SKU: | MOL39502-6020 |
39502-6020
Specifications
Detailed Description
Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block Header, designed for seamless integration in electronic assemblies. With a compact pitch of 3.5mm and a single row configuration, this header accommodates 20 contacts for efficient signal transmission. Operating flawlessly in a wide temperature range from -40°C to 105°C, it ensures reliable performance even in extreme environments. Rated for 8A at 300V, it guarantees robust power delivery. Its horizontal orientation and 2.5mm PCB tail length offer versatility in mounting options. Featuring UL agency certification and compliance with RoHS standards, this header prioritizes safety and environmental responsibility in its construction. Whether for industrial machinery or consumer electronics, its polarized design and secure termination pitch make it a dependable choice for your connectivity needs. Elevate your design with the Eurostyle Pluggable Terminal Block Header.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

