| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-2002 |
| Series: | 39503 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 2 |
| Polarized to Mate: | Yes |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395032002 |
| SKU: | MOL39503-2002 |
39503-2002
Specifications
Detailed Description
The ESE - Eurostyle Pluggable Terminal Block offers a reliable connection for your electronic components. With a compact design and vertical orientation, it is perfect for space-saving applications. Featuring a 3.5mm pitch and two contacts loaded, it ensures efficient connectivity. Rated for 8A and 300V, it is suitable for a wide range of power requirements. Operating smoothly in temperatures ranging from -40°C to 105°C, it is highly versatile. With UL agency certification and RoHS compliance, it guarantees safety and environmental responsibility. Whether you're working with 24-16 AWG wire sizes or .2-1.31mm² conductors, this terminal block is the ideal solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/13/2019 | 507607 - Packaging Change. | Download | |||
| 04/13/2018 | 505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

