| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-2312 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 12 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395032312 |
| SKU: | MOL39503-2312 |
39503-2312
| Heilind Number: | MOL39503-2312 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-2312 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Standard Imprinting, Rear Wire Entry, 12 Circuits
More >>Specifications
Detailed Description
Ensure reliable electrical connections with this vertical pluggable terminal block. With a current rating of 8 A and voltage rating of 300 V, it offers efficient power transmission. Featuring 12 positions and a 3.5 mm pitch, it accommodates multiple wire sizes ranging from 24 AWG to 16 AWG. Designed for versatility, it can be used in various applications, guaranteeing secure and durable connectivity. Please note that this product is not RoHS compliant. Upgrade your terminal block system with this essential component.

