| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-2315 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 15 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395032315 |
| SKU: | MOL39503-2315 |
39503-2315
| Heilind Number: | MOL39503-2315 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-2315 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Standard Imprinting, Rear Wire Entry, 15 Circuits
More >>Specifications
Detailed Description
Power up your connections with our high-performance pluggable terminal block. Designed for efficiency, this vertical mount terminal block features 15 positions with a pitch of 3.5mm, accommodating wire sizes ranging from 24 to 16 AWG. With a maximum amperage of 8A and a voltage rating of 300V, it ensures reliable power transmission. Its sturdy construction and secure orientation make it ideal for various industrial applications. Rest assured of its quality, as it meets RoHS compliance standards. Elevate your connectivity solutions with this essential component.

