| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-2317 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 17 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395032317 |
| SKU: | MOL39503-2317 |
39503-2317
Specifications
Detailed Description
Power up your connections with this high-performance vertical pluggable terminal block. Designed for optimal functionality, it features a sturdy 3.5mm pitch and can accommodate up to 17 positions, making it ideal for various applications. With an amperage of 8A and a voltage rating of 300V, this terminal block ensures reliable power transmission. Its versatile wire size compatibility, ranging from 16AWG to 24AWG, allows for easy installation. Whether you're working on a DIY project or a professional setup, this terminal block, with its durable construction and RoHS compliance, guarantees both efficiency and safety. Elevate your connectivity game with this essential component.

