| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-2319 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 19 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395032319 |
| SKU: | MOL39503-2319 |
39503-2319
Specifications
Detailed Description
Enhance your electrical connections with this vertical pluggable terminal block. With a pitch of 3.5mm and 19 positions, it offers versatility for various wire sizes ranging from 24 to 16 AWG. Rated for 300V and 8A, it ensures reliable performance in demanding applications. Its sturdy construction and easy connectivity make it a must-have component for your projects. Upgrade your terminal block solutions with this high-quality connector.

