| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-2403 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 3 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395032403 |
| SKU: | MOL39503-2403 |
39503-2403
| Heilind Number: | MOL39503-2403 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-2403 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Reverse Imprinting, Rear Wire Entry, 3 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance pluggable terminal block. Designed for optimal functionality, this vertical-oriented connector features three positions, accommodating a variety of wire sizes from 24 to 16 AWG. With a pitch of 3.5mm and a voltage rating of 300V, it ensures secure and reliable transmission. Its 8A amperage capacity makes it suitable for various applications. While not RoHS compliant, its durable construction guarantees long-lasting use. Perfect for professionals in need of efficient terminal block solutions. Elevate your connectivity game with this essential component.

