| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-2404 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 4 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395032404 |
| SKU: | MOL39503-2404 |
39503-2404
| Heilind Number: | MOL39503-2404 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-2404 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Reverse Imprinting, Rear Wire Entry, 4 Circuits
More >>Specifications
Detailed Description
Power up your connections with our high-performance vertical terminal block. With a sturdy amperage rating of 8A and a voltage capacity of 300V, this terminal block is designed for reliable power distribution. Featuring four positions, it offers ample connectivity for your projects. The 3.5mm pitch allows for easy wire insertion, accommodating various sizes from 24AWG to 16AWG. Its durable construction ensures secure connections, while its vertical orientation saves space in your setup. Ideal for industrial or DIY applications, this terminal block is a must-have for any wiring project.

