| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-2405 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 5 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395032405 |
| SKU: | MOL39503-2405 |
39503-2405
| Heilind Number: | MOL39503-2405 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-2405 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Reverse Imprinting, Rear Wire Entry, 5 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our versatile pluggable terminal block. Designed for optimal performance, this terminal block features an amperage rating of 8A and a voltage capacity of 300V, making it suitable for a wide range of applications. With a vertical orientation and 5 positions, it offers convenient and efficient wire management. Accepting wire sizes ranging from 24AWG to 16AWG, it accommodates various needs. While not RoHS compliant, it meets high-quality standards for durability and reliability. Perfect for use in industrial and commercial settings, this terminal block is a vital component for your connectivity needs. Elevate your projects with this essential connector.

