| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-2409 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 9 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395032409 |
| SKU: | MOL39503-2409 |
39503-2409
| Heilind Number: | MOL39503-2409 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-2409 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Reverse Imprinting, Rear Wire Entry, 9 Circuits
More >>Specifications
Detailed Description
Efficiently power your connections with this vertical pluggable terminal block. Designed for optimal performance, it offers a secure fit for up to 9 positions with a pitch of 3.5mm. Suitable for various wire sizes ranging from 24 AWG to 16 AWG, it ensures versatility in application. With a current rating of 8A and voltage capability of 300V, this terminal block guarantees reliable conductivity. Its durable construction and easy orientation make it a dependable choice for your electrical projects. Please note that this product is not RoHS compliant. Elevate your connectivity with this essential component in the realm of connectors and terminal blocks.

