| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-2411 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 11 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395032411 |
| SKU: | MOL39503-2411 |
39503-2411
Specifications
Detailed Description
Easily connect and secure wires with our vertical pluggable terminal block. With a pitch of 3.5 mm, it accommodates up to 11 positions, allowing for efficient organization. This terminal block is suitable for wire sizes ranging from 24 AWG to 16 AWG, offering versatility in your connections. Operating at 300 V and 8 A, it ensures reliable performance. While not RoHS compliant, it meets high-quality standards for your peace of mind. Perfect for various electronic applications, this terminal block is a essential component for your projects.

