| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-2414 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 14 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395032414 |
| SKU: | MOL39503-2414 |
39503-2414
| Heilind Number: | MOL39503-2414 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-2414 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Reverse Imprinting, Rear Wire Entry, 14 Circuits
More >>Specifications
Detailed Description
Experience seamless connectivity with our vertical pluggable terminal block, designed to streamline your wiring applications. With a pitch of 3.5mm and accommodating up to 14 positions, this terminal block offers optimal space utilization and easy organization. Its versatility is matched by its durability, supporting wire sizes ranging from 24 AWG to 16 AWG. Rated for 300V and 8A, it ensures reliable power distribution in various settings. While not ROHS compliant, its performance and efficiency make it a valuable component in your connectivity solutions. Explore the possibilities with this essential connector in your toolkit.

