| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-2416 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 16 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395032416 |
| SKU: | MOL39503-2416 |
39503-2416
Specifications
Detailed Description
Enhance your electronic connections with this high-performance pluggable terminal block. With a vertical orientation and 16 positions, it offers seamless integration for your projects. Rated for 8A and 300V, it ensures reliable power transmission. Accommodating wire sizes from 24 to 18 AWG, it caters to various needs. Its 3.5mm pitch allows for efficient spacing, while its sturdy construction guarantees durability. Ideal for industrial or DIY applications, this terminal block is a versatile and essential component for any wiring setup. Rest assured, it meets all relevant RoHS compliance standards, underscoring its quality and environmental responsibility. Upgrade your connectivity solutions with this top-notch terminal block.

