| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-2511 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 11 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395032511 |
| SKU: | MOL39503-2511 |
39503-2511
| Heilind Number: | MOL39503-2511 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-2511 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, Gold (Au) Plated, 11 Circuits
More >>Specifications
Detailed Description
Power up your connections with our 11-position Pluggable Terminal Block. Designed for vertical orientation, this high-performance connector offers a secure fit with a pitch of 3.5mm. With a voltage rating of 300V and an amperage of 8A, it's perfect for various applications. Accommodating wire sizes ranging from 24 to 16 AWG, including 18 AWG, it provides versatility in wiring options. Whether you're working on industrial machinery or electronic devices, this terminal block ensures reliable connectivity. While it's not ROHS compliant, its durable construction guarantees long-lasting performance. Explore the seamless integration of power and data with this essential component.

