| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-2512 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 12 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395032512 |
| SKU: | MOL39503-2512 |
39503-2512
| Heilind Number: | MOL39503-2512 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-2512 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, Gold (Au) Plated, 12 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with our Vertical Pluggable Terminal Block, featuring 12 positions for efficient organization. With a pitch of 3.5 mm, this terminal block accommodates various wire sizes ranging from 24 to 16 AWG. Boasting a sturdy construction, it ensures reliable performance in industrial settings. Rated for 8 A at 300 V, it offers robust connectivity for power and signal applications. Whether you're working with 22 AWG control wires or 18 AWG power cables, this terminal block simplifies installation with its vertical orientation. Notably, it's also suitable for use in applications where RoHS compliance is required, making it a versatile and environmentally conscious choice. Upgrade your wiring setup with this convenient and durable terminal block.

