39503-2517

Heilind Number:MOL39503-2517
Manufacturer:Molex
Manufacturer Number:39503-2517
ECAD Model:
3D Model

Description:

3.50mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, Gold (Au) Plated, 17 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39503-2517
Amperage:8 A
Number of Rows:1
Pitch:3.5 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:17
Wire Size:16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG
Part Aliases:0395032517
SKU:MOL39503-2517

Detailed Description

Power up your connections with our high-performance pluggable terminal block. With an amperage rating of 8A and a maximum voltage of 300V, this vertical orientation block is designed for efficient power distribution. Featuring 17 positions and a 3.5mm pitch, it accommodates a variety of wire sizes from 24 to 16 AWG. Its durable construction and secure wire termination make it a reliable choice for industrial applications. While not RoHS compliant, it meets stringent quality standards for performance and durability. Upgrade your connectivity with this essential component in your toolkit.