| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-2809 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 9 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395032809 |
| SKU: | MOL39503-2809 |
39503-2809
| Heilind Number: | MOL39503-2809 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-2809 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Standard Imprinting, Rear Wire Entry, Gold (Au) Plated, 9 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-performance vertical pluggable terminal block. With an amperage of 8A and a voltage rating of 300V, it's suitable for various applications. Featuring 9 positions and a 3.5mm pitch, it offers efficient connectivity in a compact form. Accepting wire sizes from 24AWG to 16AWG, it accommodates a wide range of cables. While not RoHS compliant, its durable construction ensures reliability. Ideal for use in industrial settings, this terminal block is a dependable solution for your wiring needs.

