| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-2811 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 11 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395032811 |
| SKU: | MOL39503-2811 |
39503-2811
Specifications
Detailed Description
Enhance your electrical connections with our Vertical Pluggable Terminal Block, offering 11 positions for seamless wire integration. With a pitch of 3.5mm, this terminal block is designed for efficient and secure installations. Accommodating wire sizes ranging from 24 to 16 AWG, it guarantees compatibility with a variety of applications. Operating at a voltage of 300V and amperage of 8A, it ensures reliable performance. While not ROHS compliant, its durable construction and vertical orientation make it a versatile choice for your connectivity needs. Upgrade your setup with this essential component, perfect for industrial or DIY projects.

