| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-2812 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 12 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395032812 |
| SKU: | MOL39503-2812 |
39503-2812
Specifications
Detailed Description
Easily connect and secure wires with this 12-position vertical pluggable terminal block. Designed for versatility, it accommodates wire sizes ranging from 24 AWG to 16 AWG, making it suitable for various applications. With a pitch of 3.5mm, it offers efficient connectivity while ensuring a secure fit. Operating at a voltage of 300V and amperage of 8A, it provides reliable performance. Its vertical orientation saves space, ideal for compact setups. While not RoHS compliant, it meets industry standards for quality and durability. Perfect for use in electronics, industrial machinery, and other applications, this terminal block is a dependable solution for your wiring needs.

