| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-2904 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 4 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395032904 |
| SKU: | MOL39503-2904 |
39503-2904
| Heilind Number: | MOL39503-2904 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-2904 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Reverse Imprinting, Rear Wire Entry, Gold (Au) Plated, 4 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with our Pluggable Terminal Block. Featuring a vertical orientation, this terminal block is designed for efficient wire management in various applications. With a pitch of 3.5mm and a maximum voltage of 300V, it ensures reliable connectivity. The block accommodates up to 4 positions, allowing for versatile wiring configurations. Suitable for wire sizes ranging from 16AWG to 24AWG, it offers flexibility in compatibility. While not RoHS compliant, this terminal block is a durable and essential component for your electrical projects. Explore our range of connectors and terminal blocks for all your wiring needs.

