| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-2907 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 7 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395032907 |
| SKU: | MOL39503-2907 |
39503-2907
Specifications
Detailed Description
Easily connect and secure your wires with our 7-position vertical terminal block. With a pitch of 3.5mm and accommodating wire sizes ranging from 24 to 16 AWG, this terminal block is versatile for various applications. Featuring a maximum amperage of 8A and a voltage rating of 300V, it ensures reliable power distribution. Its compact design with a single row layout saves space while providing efficient connectivity. Perfect for use in industrial, commercial, or DIY projects, this terminal block guarantees secure and durable wire termination. Note: This product is not RoHS compliant.

