| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-2911 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 11 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395032911 |
| SKU: | MOL39503-2911 |
39503-2911
| Heilind Number: | MOL39503-2911 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-2911 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Reverse Imprinting, Rear Wire Entry, Gold (Au) Plated, 11 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance pluggable terminal block. Designed for optimal functionality, this vertical orientation block features 11 positions for seamless wiring. With a pitch of 3.5mm and accommodating wire sizes ranging from 24 AWG to 16 AWG, it offers versatility for various applications. Boasting a maximum amperage of 8A and a voltage rating of 300V, it ensures reliable power transmission. While not RoHS compliant, its robust construction guarantees durability. Elevate your connectivity solutions with this essential component in the realm of terminal blocks and headers.

