| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-2912 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 12 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395032912 |
| SKU: | MOL39503-2912 |
39503-2912
| Heilind Number: | MOL39503-2912 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-2912 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Reverse Imprinting, Rear Wire Entry, Gold (Au) Plated, 12 Circuits
More >>Specifications
Detailed Description
Easily connect and secure multiple wires with this vertical pluggable terminal block. With a pitch of 3.5mm, it offers 12 positions for efficient wiring. Suitable for various wire sizes ranging from 24 to 16 AWG, it accommodates a wide range of applications. Rated for 300V and 8A, it ensures reliable power distribution. Though not ROHS compliant, it guarantees sturdy and durable performance. Perfect for industrial or DIY projects, this terminal block streamlines connectivity with precision and ease.

