| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-2914 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 14 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395032914 |
| SKU: | MOL39503-2914 |
39503-2914
| Heilind Number: | MOL39503-2914 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-2914 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Reverse Imprinting, Rear Wire Entry, Gold (Au) Plated, 14 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our vertical pluggable terminal block, designed for seamless integration in various applications. Boasting an amperage of 8A and a voltage rating of 300V, this terminal block ensures reliable performance. With 14 positions and 1 row, it offers ample connectivity options. The 3.5mm pitch allows for efficient wire insertion, accommodating sizes ranging from 24AWG to 16AWG. Its durable construction and secure wire clamping make it a dependable choice for your projects. While not ROHS compliant, this terminal block guarantees quality and functionality. Elevate your connectivity solutions with this essential component.

