| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-2918 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 18 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395032918 |
| SKU: | MOL39503-2918 |
39503-2918
| Heilind Number: | MOL39503-2918 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-2918 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Reverse Imprinting, Rear Wire Entry, Gold (Au) Plated, 18 Circuits
More >>Specifications
Detailed Description
Easily connect and secure your wires with this vertical pluggable terminal block. With a pitch of 3.5mm and 18 positions, it offers reliable connectivity for various applications. Rated for 300V and 8A, it ensures efficient power transmission. Accommodating wire sizes from 24AWG to 16AWG, this terminal block is versatile and practical. While not RoHS compliant, it provides a durable solution for your wiring needs. Ideal for use in industrial settings, it's a must-have for any project requiring secure wire connections.

